ABC05DRXH

Heilind Number:SULABC05DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC05DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC05DRXH
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC05DRXH

Detailed Description

Introducing the ABC05DRXH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and a straight orientation, this connector features two rows with 10 female contacts made of durable beryllium copper, plated with gold for optimal conductivity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The full bellow contact type and clearance hole mount method guarantee secure connections. Its matte tin termination plating and wide temperature range of -65 to 150°C make it suitable for various environments. Measuring 10.95mm (.431in) in height and 8.38mm (.33in) in width, with a tail length of 4.7mm (.185in), this connector offers both compact size and efficient performance, meeting the stringent standards of hi-rel industries. Upgrade your connectivity with the ABC05DRXH.