ABC05DRXI

Heilind Number:SULABC05DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC05DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC05DRXI
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC05DRXI

Detailed Description

Introducing the ABC05DRXI, a high-performance female connector designed for precision electronic applications. With PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. Featuring a threaded mount type and through-hole termination method, it offers secure and stable installation on circuit boards. The gold-plated Beryllium Copper contacts guarantee optimal signal transfer, while the full bellow contact type and straight orientation provide seamless connectivity. With 10 positions and a 2.54mm pitch, it accommodates multiple connections with ease. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for diverse environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Trust the ABC05DRXI for efficient and dependable board-to-board and card edge connections in your projects.