ABC05DRXN

Heilind Number:SULABC05DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC05DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC05DRXN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC05DRXN

Detailed Description

The ABC05DRXN is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 10 positions arranged in two rows, it offers precise and efficient connectivity. Constructed with PPS and Beryllium Copper, it ensures durability and reliability. The contacts, made of Beryllium Copper and plated with gold, guarantee excellent conductivity even under high voltages of up to 700 VAC. Featuring a straight orientation and no mounting requirement, installation is straightforward. With a tail length of 4.7mm and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The connector's compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained applications. Terminated with matte tin, it offers secure and stable connections. Whether in industrial or commercial settings, the ABC05DRXN ensures seamless and robust board-to-board connections.