ABC05DRYH

Heilind Number:SULABC05DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC05DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC05DRYH
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC05DRYH

Detailed Description

Introducing our PPS & Beryllium Copper Female Connector, designed for high-performance applications. With a current rating of 3A and a voltage tolerance of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of contacts with a 2.54mm pitch, it allows for secure PCB connections. The Full Bellow contact type and gold plating guarantee excellent conductivity and durability. Its straight orientation and clearance hole mount type make installation easy and efficient. With a wide operating temperature range from -65 to 150 °C, this connector is suitable for various environments. Boasting a tail length of 11.18mm and compact dimensions of 10.95mm in height and 8.38mm in width, it offers versatility in design. The matte tin termination plating ensures robust soldering connections. Whether used in board-to-board or card edge applications, this connector, identified by the SKU ABC05DRYH, delivers uncompromising quality and performance.