ABC05DRYI-S734

Heilind Number:SULABC05DRYI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC05DRYI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC05DRYI-S734
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC05DRYI-S734

Detailed Description

Introducing the ABC05DRYI-S734, a high-performance PCB connector that guarantees reliable connectivity in demanding environments. Crafted from PPS & Beryllium Copper, this connector boasts superior durability and conductivity. With a current rating of 3 A and a voltage capacity of 700 VAC, it ensures efficient power transmission. Featuring a female gender and two rows of contacts, it offers versatility in various applications. The threaded mount type and thru-hole termination method ensure secure and stable installation. The gold-plated Beryllium Copper contacts provide excellent signal integrity. With a pitch of 2.54 mm, it allows for precise and efficient PCB connections. Operating flawlessly in temperatures ranging from -65 to 150 °C, it is suitable for use in extreme conditions. The connector's straight orientation, full bellow contact type, and 10 positions make it ideal for board-to-board and card edge connections. With a tail length of 11.18 mm and compact dimensions of 10.95 mm in height and 8.38 mm in width, it offers space-saving solutions without compromising performance. The matte tin termination plating ensures long-term reliability. Whether in aerospace, defense, or industrial applications, the ABC05DRYI-S734 is the perfect choice for high-reliability connectivity needs.