ABC05DRYI-S93

Heilind Number:SULABC05DRYI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC05DRYI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC05DRYI-S93
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC05DRYI-S93

Detailed Description

Introducing the ABC05DRYI-S93, a high-performance PCB connector designed for precise and reliable board-to-board connections. Crafted from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700 VAC, it meets the demands of various electronic applications. Featuring a female gender with two rows and a threaded mount type, installation is secure and straightforward. The termination method is through-hole, guaranteeing stable connections. Contact material of Beryllium Copper with gold plating offers excellent signal transmission. The 2.54mm pitch and full bellow contact type further enhance connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it saves valuable space on the PCB. The matte tin termination plating ensures compatibility with soldering processes. Whether for industrial or commercial use, the ABC05DRYI-S93 is a top choice for reliable and high-speed data transmission.