ABC05DRYS-S13

Heilind Number:SULABC05DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC05DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC05DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:10
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC05DRYS-S13

Detailed Description

Introducing the ABC05DRYS-S13, a high-performance PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a pitch of 2.54mm and 10 rows, it offers secure connectivity for advanced electronic systems. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its innovative design includes Full Bellow contacts and Straddle orientation, making it ideal for board-to-board connections. The termination method is through Card Extenders with Matte Tin plating, ensuring a secure and stable connection. With a connector height of 10.95mm and a width of 8.38mm, it offers a compact yet robust solution. Whether for aerospace, defense, or industrial applications, the ABC05DRYS-S13 is the perfect choice for reliable and efficient connectivity.