ABC05DRYS-S93

Heilind Number:SULABC05DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC05DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC05DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC05DRYS-S93

Detailed Description

Introducing the ABC05DRYS-S93, a high-performance female connector designed for demanding applications. With a contact rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring two rows with 10 positions and a pitch of 2.54mm, it offers versatile connectivity options. The contact material of beryllium copper with gold plating guarantees excellent conductivity and corrosion resistance. Its straight orientation and side hole mount type allow for easy installation on PCBs. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. With a tail length of 11.18mm, connector height of 10.95mm, and width of 8.38mm, it is compact yet sturdy. Ideal for board-to-board and card edge connections, the ABC05DRYS-S93 is a reliable solution for your connectivity needs.