ABC05DRYS

Heilind Number:SULABC05DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC05DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC05DRYS
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC05DRYS

Detailed Description

Introducing the ABC05DRYS, a high-performance PCB connector designed for precision connectivity in demanding electronic applications. Crafted with PPS and Beryllium Copper, this connector guarantees exceptional durability and conductivity. With an amperage rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. Featuring a female gender, 2 rows of contacts, and a side-hole mount type, it offers versatile installation options. The Thru Hole termination method and gold-plated Beryllium Copper contacts ensure secure and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for even the most extreme environments. With a pitch of 2.54mm and a straight orientation, it allows for precise and efficient board-to-board connections. Measuring 10.95mm in height and 8.38mm in width, it's compact yet robust. Boasting a matte tin termination plating, it complies with RoHS standards, making it environmentally friendly. Ideal for applications in aerospace, defense, and industrial sectors, the ABC05DRYS is the epitome of reliability in connectivity solutions.