ABC05DSXH

Heilind Number:SULABC05DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC05DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC05DSXH
Amperage:3 A
Gender:Female
Number of Contacts:5
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:5
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC05DSXH

Detailed Description

Introducing the ABC05DSXH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 700VAC, it meets the power requirements of various systems. The gold-plated contacts offer excellent conductivity and durability, while the Full Bellow contact type provides secure mating. The straight orientation, single row design, and 2.54mm pitch make it easy to integrate into PCB layouts. With a wide operating temperature range of -65 to 150°C, it is suitable for use in extreme conditions. The Matte Tin termination plating allows for efficient soldering. Whether in aerospace, defense, or industrial applications, the ABC05DSXH ensures high-reliability connectivity.