ABC05DSXI

Heilind Number:SULABC05DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC05DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC05DSXI
Amperage:3 A
Gender:Female
Number of Contacts:5
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:5
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC05DSXI

Detailed Description

Introducing the ABC05DSXI, a reliable and high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS and Beryllium Copper construction, ensures durability and exceptional conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female gender, threaded mount type, and through-hole termination method offer secure and stable connections. Its gold-plated Beryllium Copper contacts and full bellow contact type further enhance signal integrity. The connector, with a pitch of 2.54mm, 5 positions, and straight orientation, facilitates precise PCB mating. Operating in a wide temperature range from -65 to 150°C, it suits various environments. The matte tin termination plating adds to its robustness. Measuring 10.95mm in height and 8.38mm in width, this compact yet powerful connector is ideal for space-constrained applications. Trust the ABC05DSXI for seamless and efficient board-to-board connectivity in your projects.