ABC05DSXN

Heilind Number:SULABC05DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC05DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC05DSXN
Amperage:3 A
Gender:Female
Number of Contacts:5
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:5
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC05DSXN

Detailed Description

The ABC05DSXN is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures durability and optimum conductivity. With a contact plating of gold and termination plating of Matte Tin, it guarantees excellent signal integrity. The contact type is Full Bellow, providing secure connections, while the termination method is Thru Hole for easy installation. Operating at a voltage of 700 VAC and an amperage of 3 A, it meets the needs of various applications. With a straight orientation and a tail length of 4.06 mm, it offers flexibility in PCB layout. This connector, with its 5 positions and 1 row, is suitable for diverse connectivity requirements. Meeting stringent standards, it operates efficiently in a wide temperature range of -65 to 150 °C. The ABC05DSXN is ideal for use in aerospace, defense, and industrial applications where reliability is paramount.