ABC05DSXS

Heilind Number:SULABC05DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC05DSXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC05DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:5
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:5
SKU:SULABC05DSXS

Detailed Description

Introducing the ABC05DSXS, a high-performance female PCB connector designed for precision applications. Crafted from PPS and featuring contact materials of Beryllium Copper with Gold plating, this connector ensures superior conductivity and durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it guarantees reliable power transmission. The Full Bellow contact type and Thru Hole termination method offer secure connectivity, while the straight orientation and side hole mount type facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 150 °C, it's ideal for demanding environments. With five positions and a tail length of 4.06mm (.16 in), it provides ample connectivity options. The connector's compact design, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, makes it suitable for space-constrained PCB assemblies. Engineered for quality and performance, this connector is a perfect choice for board-to-board and card edge connections in various electronic systems. Rest assured of its reliability, as it comes with Matte Tin termination plating and is meticulously categorized under hi-rel connectors. Upgrade your connectivity solutions with the ABC05DSXS.