ABC06DCKD-S288

Heilind Number:SULABC06DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DCKD-S288

Detailed Description

The ABC06DCKD-S288 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female gender, two rows, and Loop Bellow contact type make it versatile for various board-to-board connections. Its clearance hole mount type and card extender termination method facilitate easy installation. Gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it offers precise and secure connections. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating ensures long-term durability. Trust the ABC06DCKD-S288 for high-reliability board-to-board connections.