ABC06DCKD

Heilind Number:SULABC06DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULABC06DCKD

Detailed Description

Introducing the ABC06DCKD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows with a total of 12 positions, offering reliable connectivity. The female gender design and straight orientation make it easy to integrate into your circuit board layout. Crafted with PPS and Beryllium Copper materials, it ensures durability and efficient signal transmission. The contact plating of gold and termination plating of matte tin enhance conductivity while maintaining corrosion resistance. Operating at a wide temperature range from -65 to 150°C and with a maximum voltage of 700VAC, this connector is suitable for various environments. Its loop bellow contact type and clearance hole mount provide secure and stable connections. With a compact size of 9.4mm in width and 15.49mm in height, the ABC06DCKD is ideal for space-constrained applications. Upgrade your PCB designs with this reliable and high-quality connector.