ABC06DCKI-S288

Heilind Number:SULABC06DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DCKI-S288

Detailed Description

ABC06DCKI-S288 presents a high-performance PCB connector designed for demanding applications. Featuring a rugged construction, this connector is crafted from PPS and Beryllium Copper, ensuring durability and reliability. With a voltage rating of 700 VAC and an amperage of 3 A, it offers robust power transmission capabilities. The female gender, two rows, and threaded mount type make it versatile for various connection setups. Utilizing a loop bellow contact type with gold plating on Beryllium Copper contacts, it guarantees efficient conductivity and signal integrity. Its straddle orientation and card extender termination method simplify installation on PCBs. With 12 positions and a pitch of 2.54 mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 150 °C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, makes it space-efficient. Terminated with matte tin for corrosion resistance, it ensures long-term performance. Classified under hi-rel connectors, the ABC06DCKIS288 is a premium choice for aerospace, defense, and industrial applications.