ABC06DCKN-S288

Heilind Number:SULABC06DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULABC06DCKN-S288

Detailed Description

Introducing our ABC06DCKN-S288, a meticulously crafted female board-to-board PCB connector designed for high-performance applications. This connector features a robust construction with contact materials of PPS and Beryllium Copper, ensuring excellent conductivity and durability. With a pitch of 2.54mm and 12 positions spread across 2 rows, it offers precise and reliable connectivity. The contact plating of gold and termination plating of matte tin guarantee optimal signal transmission and corrosion resistance. Operating flawlessly within a wide temperature range of -65 to 150°C and rated for up to 700VAC, this connector is suitable for diverse environments. Its unique Loop Bellow contact type and straddle orientation make it ideal for secure and stable connections. Measuring at a compact height of 15.49mm and width of 9.4mm, with a tail length of 4.45mm, it is space-efficient yet easy to install with a card extender termination method. This product, part of our Hi-Rel line, exemplifies our commitment to quality and performance in the realm of PCB connectors.