ABC06DCKN

Heilind Number:SULABC06DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DCKN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DCKN

Detailed Description

The ABC06DCKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures both durability and reliable conductivity. With a 2.54mm pitch and 12 positions spread across 2 rows, it offers versatile connectivity options. The termination method is through-hole, guaranteeing secure attachment to PCBs. Its beryllium copper contact material with gold plating ensures optimal signal transmission, while the loop bellow contact type enhances durability. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for use in a wide range of environments. Its compact design, with a height of .61 inches and width of 9.4mm, makes it space-efficient. Terminated with matte tin, it complies with RoHS regulations for environmental responsibility. Perfect for industrial, aerospace, and telecommunications applications, the ABC06DCKN guarantees high reliability in data transmission.