| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC06DCKS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC06DCKS-S288 |
ABC06DCKS-S288
| Heilind Number: | SULABC06DCKS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC06DCKS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC06DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its 2.54mm pitch and 12 positions, along with a 3A amperage rating and 700VAC voltage capacity, make it ideal for power and signal transmission. The gold-plated Beryllium Copper contacts guarantee low contact resistance and high durability. Featuring a side-hole mount and card extender termination method, installation is convenient and secure. With an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industries. Trust in the ABC06DCKS-S288 for dependable performance in your critical applications.

