ABC06DCKS

Heilind Number:SULABC06DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DCKS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DCKS

Detailed Description

Introducing the ABC06DCKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female connector, with two rows of 12 positions each, offers ample connectivity options. Its side-hole mount and thru-hole termination method provide secure attachment to PCBs. The gold-plated Beryllium Copper contacts guarantee optimal signal transmission. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, allows for space-saving installation. The matte tin termination plating ensures long-term durability. Ideal for aerospace, defense, and industrial applications, the ABC06DCKS is the perfect choice for high-reliability connections.