ABC06DCKT-S288

Heilind Number:SULABC06DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DCKT-S288

Detailed Description

Designed for high-performance connectivity in demanding environments, the ABC06DCKT-S288 PCB Connector boasts a robust construction featuring PPS and Beryllium Copper materials. With a current rating of 3A and a voltage capacity of 700 VAC, this female connector ensures reliable power transmission. Its two rows with 12 positions offer ample connectivity options, while the threaded mount type and card extender termination method guarantee secure and stable attachment. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the loop bellow contact type enhances durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of applications. Measuring 15.49mm in height and 9.4mm in width, it fits compactly onto PCBs. The matte tin termination plating ensures corrosion resistance, making it a long-lasting solution for board-to-board and card edge connections. Whether in aerospace, military, or industrial settings, the ABC06DCKTS288 connector delivers top-tier performance without compromise.