ABC06DCKT

Heilind Number:SULABC06DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DCKT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DCKT

Detailed Description

Introducing the ABC06DCKT, a high-performance female connector designed for precise board-to-board PCB connections. Crafted from PPS and featuring contact material in Beryllium Copper with gold plating, this connector ensures reliable conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it's suitable for demanding applications. The threaded mount type and thru-hole termination method guarantee secure attachment. Boasting 12 positions in two rows, it offers ample connectivity. Operating flawlessly in a wide temperature range from -65 to 150°C, it's ideal for harsh environments. The loop bellow contact type and straight orientation further enhance its versatility. With a compact design measuring 15.49mm in height and 9.4mm in width, it's space-efficient. Matte Tin termination plating adds durability. This connector, falling under the category of hi-rel connectors, bears the acronym ABC06DCKT, representing its top-tier quality and performance. Elevate your PCB connections with the ABC06DCKT.