| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC06DETH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC06DETH |
ABC06DETH
| Heilind Number: | SULABC06DETH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC06DETH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC06DETH, a high-performance PCB connector designed for demanding applications. This female connector features two rows of 12 cantilever contacts, each crafted from durable Beryllium Copper with gold plating for optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures reliable power and signal transmission. The straight orientation and clearance hole mount type make for easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, it's a reliable choice for harsh environments. Measuring 10.95mm in height and 8.38mm in width, this connector offers a compact yet robust solution for board-to-board and card edge connections. Trust the ABC06DETH for secure and efficient connectivity in your electronic designs.

