ABC06DETN

Heilind Number:SULABC06DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DETN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DETN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DETN

Detailed Description

Introducing the ABC06DETN, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows with a cantilever contact type, ensuring reliable connectivity in a straight orientation. With 12 positions and a pitch of 2.54mm, it offers ample space for signal transmission. The contacts are made of beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for power and data transmission. Its termination method is through-hole with matte tin plating, providing secure and durable mounting. With a wide operating temperature range of -65 to 150°C, it is ideal for use in various environments. Compact in size with a height of 10.95mm and width of 8.38mm, the ABC06DETN is a versatile solution for demanding PCB connectivity needs.