ABC06DEYH

Heilind Number:SULABC06DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DEYH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DEYH

Detailed Description

The ABC06DEYH connector offers high-performance connectivity for your electronic devices, featuring PPS & Beryllium Copper construction. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. This female connector has two rows and utilizes a clearance hole mount type with thru-hole termination method for easy installation. Its 12 cantilever contact positions are plated with gold for optimal conductivity. Operating within a wide temperature range of -65 to 150°C, it is suitable for various environments. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet robust. Perfect for board-to-board and card edge connections, it is a versatile solution for your PCB assembly needs. Terminated with matte tin, it guarantees long-lasting performance. Rest assured of its quality as it undergoes rigorous testing, though not classified as high reliability. Upgrade your electronic systems with the ABC06DEYH connector for efficient and durable connectivity.