ABC06DEYI

Heilind Number:SULABC06DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DEYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DEYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULABC06DEYI

Detailed Description

Featuring a robust construction of PPS & Beryllium Copper, SKU ABC06DEYI is a high-performance female connector designed for demanding applications. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. This two-row connector, with a threaded mount type and thru-hole termination method, guarantees secure and stable connectivity. The cantilever contact type, plated with gold for enhanced conductivity, offers superior signal transmission. With a pitch of 2.54mm (.1 in) and 12 positions, it facilitates efficient board-to-board connections. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its compact design, with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), saves valuable PCB space. The matte tin termination plating ensures durability and longevity. Perfect for use in hi-rel applications, this connector, with the acronym ABC06DEYI, is a reliable solution for your connectivity needs.