ABC06DEYN

Heilind Number:SULABC06DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DEYN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DEYN

Detailed Description

Introducing the ABC06DEYN, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power delivery. Featuring a female gender, it offers 12 positions in 2 rows, making it ideal for compact designs. The termination method is through-hole, with contact material made of beryllium copper and plated with gold for optimal conductivity. The cantilever contact type and straight orientation facilitate easy mating. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a connector height of 10.95mm and width of 8.38mm, it offers a compact yet robust solution. The matte tin termination plating ensures durability. Perfect for hi-rel applications, the ABC06DEYN is a reliable choice for your connectivity needs.