ABC06DRAH-S734

Heilind Number:SULABC06DRAH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRAH-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRAH-S734
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC06DRAH-S734

Detailed Description

The ABC06DRAH-S734 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With 12 female contacts in a right-angle orientation, it offers secure mating for your PCB designs. The Thru Hole termination method and clearance hole mount type make installation easy and efficient. Gold-plated contacts guarantee excellent signal transmission, while the Full Bellow contact type provides enhanced durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of industrial and commercial uses. Its compact dimensions, with a height of 10.95 mm and width of 8.38 mm, make it ideal for space-constrained applications. The matte tin termination plating ensures long-term reliability. Trust the ABC06DRAH-S734 for your critical PCB connectivity needs.