ABC06DRAH-S93

Heilind Number:SULABC06DRAH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRAH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRAH-S93
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC06DRAH-S93

Detailed Description

Introducing the ABC06DRAH-S93, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this female connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it offers efficient power transmission. The two rows of contacts with a pitch of 2.54mm are ideal for secure board-to-board connections. Gold-plated contact surfaces guarantee low contact resistance and enhanced durability. Its right-angle orientation and clearance hole mount type make installation easy and space-efficient. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With a total of 12 positions and matte tin termination plating, it meets the highest industry standards for performance and reliability. Upgrade your PCB connections with the ABC06DRAH-S93 for seamless and efficient operation.