ABC06DRAI

Heilind Number:SULABC06DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRAI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DRAI

Detailed Description

Introducing the ABC06DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and beryllium copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission requirements. The connector offers 12 positions in a 2-row configuration, with a pitch of 2.54mm for easy integration into your PCB layout. Its threaded mounting and thru-hole termination method provide secure attachment and robust signal transfer. The beryllium copper contacts with gold plating guarantee low contact resistance and high conductivity, while the full bellow design allows for superior mating performance. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and other high-reliability applications. With a compact connector height of 10.95mm and a width of 8.38mm, it saves valuable board space without compromising on performance. Trust the ABC06DRAI for your critical interconnect needs.