ABC06DRAN-S734

Heilind Number:SULABC06DRAN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRAN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRAN-S734
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC06DRAN-S734

Detailed Description

Introducing the ABC06DRAN-S734, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PPS and Beryllium Copper, ensuring reliable connectivity even in harsh environments. With a contact rating of 3A and a voltage capability of 700VAC, it offers robust power transmission. The female gender, two rows, and 12 positions make it versatile for various circuit configurations. Its right-angle orientation and through-hole termination method provide easy and secure installation on PCBs. The gold-plated Beryllium Copper contacts guarantee low contact resistance and high conductivity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, military, and industrial applications. Trust in the ABC06DRANS734 for superior performance and durability in your connectivity solutions.