| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC06DRAN-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC06DRAN-S93 |
ABC06DRAN-S93
| Heilind Number: | SULABC06DRAN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC06DRAN-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing ABC06DRAN-S93, a high-performance PCB connector designed for demanding applications. This female connector features two rows of gold-plated contact pins made of PPS and Beryllium Copper, ensuring reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers excellent connectivity in power-sensitive environments. The Right Angle orientation and No Mounting mount type make it versatile for board-to-board connections. Operating within a wide temperature range of -65 to 150 °C, this connector is suitable for harsh industrial settings. Its compact size, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB layouts. Certified for quality and performance, the ABC06DRAN-S93 is the ideal choice for mission-critical electronic systems.

