ABC06DRAN

Heilind Number:SULABC06DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRAN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DRAN

Detailed Description

Introducing ABC06DRAN, a high-performance female connector designed for precision applications. With two rows and a pitch of 2.54mm, this connector offers reliable connectivity in demanding environments. The contact material is made of beryllium copper with gold plating, ensuring excellent conductivity and durability. Operating at a voltage of 700VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of industrial settings. Featuring a right-angle orientation and thru-hole termination method, installation is convenient and secure. With 12 positions and a tail length of 3.18mm, it provides ample connectivity options. The matte tin termination plating enhances solderability. This connector, part of the Board to Board PCB Connectors category, is ideal for use in hi-rel applications. Upgrade your electronic systems with the ABC06DRAN connector.