ABC06DRAS-S734

Heilind Number:SULABC06DRAS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRAS-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRAS-S734
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC06DRAS-S734

Detailed Description

This PPS & Beryllium Copper female connector, with a 2-row, side hole mount type, is designed for high-performance applications. Featuring a termination method of thru hole and contact material of Beryllium Copper with Gold plating, it ensures reliable conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it offers secure power transmission. The contact type of Full Bellow allows for efficient signal transfer, while the right angle orientation and 12 positions cater to diverse connectivity needs. The connector's tail length of 3.18mm and operating temperature range of -65 to 150°C make it suitable for various environments. With a compact design measuring 10.95mm in height and 8.38mm in width, it is ideal for board to board PCB connections and card edge applications. The termination plating of Matte Tin enhances durability. Whether used in industrial machinery, telecommunications, or aerospace systems, this ABC06DRASS734 connector ensures robust and lasting performance.