ABC06DRAS-S93

Heilind Number:SULABC06DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRAS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRAS-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULABC06DRAS-S93

Detailed Description

Introducing the ABC06DRAS-S93 Board To Board PCB Connector, a high-performance component designed for reliable and efficient connectivity in electronic devices. Featuring PPS and Beryllium Copper construction with a rugged .0 amperage rating, this connector is built to withstand demanding operating environments. With a female gender and two rows of contacts, it offers versatile integration options. The side hole mount type and thru-hole termination method ensure secure and stable attachment to PCBs. Each contact is made of durable Beryllium Copper and plated with gold for optimal conductivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of applications. Its full bellow contact type and right-angle orientation further enhance its versatility. With 12 positions and a tail length of 3.18mm, it accommodates multiple connections with ease. Operating smoothly in temperatures ranging from -65 to 150°C, this connector guarantees performance even in harsh conditions. The compact design, measuring 10.95mm in height and 8.38mm in width, allows for space-efficient PCB layout. Finished with matte tin termination plating, it ensures long-term durability. Whether used in consumer electronics or industrial machinery, the ABC06DRAS-S93 is a reliable solution for your connectivity needs. Elevate your designs with this top-of-the-line connector, a staple in the world of high-quality PCB components.