ABC06DREH

Heilind Number:SULABC06DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DREH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DREH

Detailed Description

Introducing the ABC06DREH, a cutting-edge PCB connector designed for high-performance applications. Crafted with precision, this connector features PPS & Beryllium Copper construction, ensuring durability and reliability. With a 2.54mm pitch and 12 positions, it offers seamless connectivity on your circuit board. The contact material is Beryllium Copper with Gold plating, guaranteeing optimal signal transmission. Its clearance hole mount type and eyelet termination method make installation a breeze. Operating at a voltage of 700 VAC and amperage of 3A, it's perfect for demanding environments. The connector's straight orientation, full bellow contact type, and -65 to 150°C operating temperature range further enhance its versatility. Whether for aerospace, defense, or industrial applications, the ABC06DREH is the ultimate choice for high-reliability connections.