ABC06DREI

Heilind Number:SULABC06DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DREI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DREI

Detailed Description

Introducing the ABC06DREI, a high-performance board-to-board PCB connector designed for precision connections in demanding environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power delivery. Featuring a female gender, threaded mount type, and eyelet termination method, it offers secure and stable connectivity. The contact material of beryllium copper with gold plating guarantees excellent conductivity and corrosion resistance. Its full bellow contact type and straight orientation, along with 12 positions and 5.72mm tail length, make it ideal for various applications. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for use in harsh conditions. With a compact design, measuring only 10.95mm in height and 8.38mm in width, it is perfect for space-constrained PCB layouts. The termination plating of matte tin ensures durability. Compliant with RoHS standards, the ABC06DREI is a reliable solution for your connectivity needs in aerospace, military, and industrial sectors.