ABC06DREN-S13

Heilind Number:SULABC06DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DREN-S13

Detailed Description

This female board-to-board PCB connector, ABC06DREN-S13, is designed for high-performance applications requiring precise and reliable connections. With two rows of 12 positions each, it offers ample connectivity options. The contact material is a durable beryllium copper plated with gold, ensuring optimal conductivity and resistance to corrosion. The full bellow contact type and straddle orientation guarantee secure mating with the corresponding male connector. Operating at a voltage of 700 VAC and an amperage of 3 A, this connector is suitable for demanding power and signal transmission tasks. Its termination method, card extender, and termination plating of matte tin further enhance its durability and stability. With an operating temperature range of -65 to 150°C, it can withstand harsh environmental conditions. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet sturdy, making it ideal for space-constrained applications. Perfect for use in aerospace, military, or industrial settings, this connector meets stringent quality standards and is RoHS compliant. Upgrade your connectivity solutions with this high-reliability connector, the ABC06DRENS13.