ABC06DREN-S93

Heilind Number:SULABC06DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DREN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DREN-S93
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC06DREN-S93

Detailed Description

The ABC06DREN-S93 connector features PPS and Beryllium Copper construction, ensuring high durability and reliable performance. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for demanding applications. This female connector offers two rows of contacts with a pitch of 2.54mm, allowing for secure connections on PCBs. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Its full bellow contact type and straight orientation make it easy to use. With 12 positions and a termination method of eyelet, it facilitates efficient board-to-board connections. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for use in diverse environments. The matte tin termination plating adds to its longevity. Measuring at 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for your connectivity needs. Perfect for high-reliability applications, the ABC06DREN-S93 is a dependable choice in the world of connectors.