ABC06DREN

Heilind Number:SULABC06DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DREN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DREN

Detailed Description

The SKU ABC06DREN features a high-quality female connector with PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a current rating of 3A and voltage capability of 700VAC, it meets the demands of various electronic applications. The contact material is Beryllium Copper with Gold plating, offering excellent conductivity and corrosion resistance. This connector, with two rows and 12 positions, is designed for efficient board-to-board or card edge connections. Its termination method using eyelets and termination plating with Matte Tin guarantee secure and stable contact. The straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it suitable for space-constrained installations. Operating seamlessly in a wide temperature range from -65 to 150°C, it is ideal for use in diverse environments. Whether in industrial machinery or electronic devices, the ABC06DREN connector ensures reliable and long-lasting connectivity.