ABC06DRES-S13

Heilind Number:SULABC06DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULABC06DRES-S13

Detailed Description

Introducing the ABC06DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 12 positions, this female connector ensures secure and reliable connections. Its side hole mount type and card extender termination method offer versatility in installation. Crafted from PPS and beryllium copper with gold contact plating, it guarantees excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for use in harsh environments. The full bellow contact type and straddle orientation further enhance its performance. Measuring 10.95 mm in height and 8.38 mm in width, it is compact yet robust. The matte tin termination plating ensures compatibility with various PCBs. Trust in the ABC06DRESS13 for seamless and efficient board-to-board connections in your electronic systems.