| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC06DRES-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC06DRES-S93 |
ABC06DRES-S93
| Heilind Number: | SULABC06DRES-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC06DRES-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC06DRES-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 12 female contacts with eyelet termination, it offers secure connectivity. The contact material, beryllium copper, with gold plating, guarantees excellent conductivity and durability. Operating efficiently in a wide temperature range from -65 to 150°C, the connector is suitable for harsh environments. Its straight orientation and side-hole mount type facilitate easy installation. The matte tin termination plating enhances solderability. Perfect for use in aerospace, defense, and industrial systems, the ABC06DRES-S93 is a dependable choice for your connectivity needs.

