ABC06DRES

Heilind Number:SULABC06DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRES
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DRES

Detailed Description

The ABC06DRES is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows and a side hole mount type, with eyelet termination for secure connections. Contact material is Beryllium Copper with gold plating for enhanced durability and conductivity. Operating temperature range of -65 to 150°C allows for use in extreme conditions. With a pitch of 2.54mm, this connector offers precise and efficient board-to-board connectivity. Its straight orientation, full bellow contact type, and 12 positions make it versatile for various PCB layouts. The matte tin termination plating ensures compatibility with standard soldering processes. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Classified under hi-rel connectors, the ABC06DRES guarantees long-term performance and reliability in aerospace, defense, and industrial applications.