ABC06DRMD-S273

Heilind Number:SULABC06DRMD-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRMD-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRMD-S273
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC06DRMD-S273

Detailed Description

Introducing SKU ABC06DRMD-S273, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender-specific female design with two rows of contacts, this connector ensures secure and reliable connections. With a clearance hole mount type and wire wrap termination method, installation is efficient and straightforward. The contact material of beryllium copper with gold plating guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets the requirements of power-intensive systems. The loop bellow contact type and straight orientation further enhance its functionality. With 12 positions and a tail length of 14.22mm, it offers versatility in connectivity. Resilient to extreme temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term reliability. A part of the hi-rel category, this connector guarantees performance excellence. Upgrade your electronic connections with the ABC06DRMDS273.