ABC06DRMD-S328

Heilind Number:SULABC06DRMD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRMD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRMD-S328
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DRMD-S328

Detailed Description

Introducing SKU ABC06DRMD-S328, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage capability of 700VAC. With a female gender and 2 rows of 12 positions, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent signal transmission. Its wire wrap termination method and clearance hole mount type make installation easy. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. The loop bellow contact type and straight orientation further enhance its versatility. With a compact design measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The matte tin termination plating ensures durability. Trust in the ABC06DRMDS328 for robust and efficient board-to-board connections.