ABC06DRMD-S664

Heilind Number:SULABC06DRMD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRMD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRMD-S664
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULABC06DRMD-S664

Detailed Description

This PPS & Beryllium Copper female connector, with SKU ABC06DRMD-S664, offers high-quality performance in demanding applications. Featuring a clearance hole mount type and wire wrap termination method, it ensures secure and efficient connectivity. The 2.54mm pitch and 12 positions accommodate multiple connections with ease. With contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 150°C, this connector is reliable even in harsh environments. Its straight orientation and loop bellow contact type further enhance its versatility. Measuring .61 inches in height, .47 inches in width, and with a tail length of .56 inches, it is suitable for various board to board and PCB applications. Matte tin termination plating adds to its reliability. Perfect for use in industrial settings, this connector is a vital component for ensuring seamless connectivity in electronic systems.