ABC06DRMH

Heilind Number:SULABC06DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRMH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DRMH

Detailed Description

Introducing the ABC06DRMH, a high-performance female connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector boasts a robust construction that ensures reliable connectivity. With a pitch of 2.54mm and a contact plating of gold, it guarantees efficient signal transmission. The contact type, Loop Bellow, and termination method of Wire Wrap further enhance its functionality. Featuring two rows and twelve positions, it offers ample connectivity options. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, it is suitable for diverse environments. The Connector's clearance hole mount type and matte tin termination plating ensure easy installation and durability. Perfect for board-to-board and card edge connections, the ABC06DRMH is a vital component in any electronic setup.