ABC06DRMI-S288

Heilind Number:SULABC06DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DRMI-S288

Detailed Description

Introducing SKU ABC06DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PPS and Beryllium Copper materials, ensuring optimal durability and reliability. With a 2.54mm pitch and 12 positions, it offers ample connectivity options. The female gender, threaded mount type, and card extender termination method make it easy to install and secure in place. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the loop bellow contact type and straddle orientation further enhance signal integrity. Operating at temperatures ranging from -65 to 150°C and rated for 700VAC, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating and compliance with high-reliability standards, the ABC06DRMIS288 is the perfect choice for mission-critical electronic systems.