ABC06DRMI

Heilind Number:SULABC06DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRMI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DRMI

Detailed Description

ABC06DRMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability. With a 2.54mm pitch and 12 positions, it offers ample connectivity options. The female connector with threaded mounting and wire wrap termination method guarantees secure installation. Contact material of Beryllium Copper with gold plating ensures efficient signal transmission even in high-voltage environments, rated up to 700 VAC. Operating temperature range of -65 to 150 °C and matte tin termination plating make it suitable for harsh industrial settings. With a straight orientation and loop bellow contact type, it facilitates easy and stable connections. The compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Overall, the ABC06DRMI connector is a reliable solution for high-speed data transmission in aerospace, military, and industrial systems.