| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC06DRMN-S273 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC06DRMN-S273 |
ABC06DRMN-S273
| Heilind Number: | SULABC06DRMN-S273 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC06DRMN-S273 |
| ECAD Model: |
Specifications
Detailed Description
ABC06DRMN-S273 features a female connector with two rows, designed for wire wrap termination. Crafted from PPS and Beryllium Copper, it ensures reliable conductivity, with gold contact plating for enhanced durability. Operating at 700 VAC and 3 A, this connector is suitable for high-power applications. Its Loop Bellow contact type and straight orientation offer secure connections in PCB assemblies. With a pitch of 2.54 mm and 12 positions, it provides ample connectivity. The connector's -65 to 150 °C operating temperature range makes it ideal for diverse environments. Measuring .61 inches in height, with a compact width of 9.4 mm, it is space-efficient on the PCB. The matte tin termination plating further enhances its performance and longevity, making it a reliable choice for board-to-board and card edge connections.

